Image is representational - see mfr. specs

STO-150

Stancor

Snap Disc Therm - Open On Rise - 63-68C (145-155F) - 1/4" QC Tabs (B1=Bulk)

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Snap Disc Therm - Open On Rise - 63-68C (145-155F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STO150
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Stancor
  • 部品番号:
    STO-150
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Close Temperature (Celsius):
    46 to 51 °C
  • Close Temperature (Fahrenheit):
    33 to 38 °F
  • Maximum Current Rating:
    15A@120 VAC
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    N/A
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    63 to 68 °C
  • Open Temperature (Fahrenheit):
    145 to 155 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 539
即時出荷可能
工場在庫:
1,877 出荷できます
Minimum Order Quantity:
5
9 Weeks 出荷できます 8/6/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$9.95
25
$9.69
50
$9.39
100
$8.09
200
$7.68
400
$7.30
800 +
$6.93
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!