Image is representational - see mfr. specs

209-2-1-66F-4-8-7.5

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 7.5A 240VAC

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Circuit Breaker Magnetic 2Pole 7.5A 240VAC
Search Keywords: 2092166F4875
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Sensata / AIRPAX
  • 部品番号:
    209-2-1-66F-4-8-7.5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    2
  • Current Rating:
    7.5 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    N/A
  • Mounting:
    Screw Mount
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
9 Weeks 出荷できます 8/11/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$126.75
5
$78.11
10
$51.66
25
$50.39
50
$46.61
100
$44.13
250
$36.57
500 +
$35.34
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!