Image is representational - see mfr. specs

RMCP0402FT12K0-UP

SEI Stackpole

Thick Film Chip Resistor - 12 kohm ±1% - 0.2W - SMD 0402 - Tape&Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Thick Film Chip Resistor - 12 kohm ±1% - 0.2W - SMD 0402 - Tape&Reel
Search Keywords: RMCP0402FT12K0UP
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    SEI Stackpole
  • 部品番号:
    RMCP0402FT12K0-UP
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
10000
複数:
10000
16 Weeks 出荷できます 9/21/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
10,000
$0.0077
30,000
$0.0061
50,000
$0.0061
100,000
$0.0058
150,000
$0.0057
250,000
$0.0056
500,000 +
$0.0055
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!