Image is representational - see mfr. specs

CV1-30K-14-B

SEI Stackpole

Varistor - 205V - 4.5kA - 14mm Disc - Thru Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Varistor - 205V - 4.5kA - 14mm Disc - Thru Hole
Search Keywords: CV130K14B
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    SEI Stackpole
  • 部品番号:
    CV1-30K-14-B
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    205 V
  • Clamping Voltage:
    340 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    4.6 x 20 x 16.5 mm
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Surge Current:
    4500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
100
6 Weeks 出荷できます 7/17/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
100
$0.2225
500
$0.2023
2,500
$0.1917
5,000
$0.1888
7,500
$0.1860
25,000
$0.1830
50,000
$0.1803
100,000 +
$0.1776
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!