Image is representational - see mfr. specs

CFM-9238BF-280-585

Same Sky®’s

24 V - 570 mA - 92 x 92 x 38 mm - Dc Fan

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
24 V - 570 mA - 92 x 92 x 38 mm - Dc Fan
Search Keywords: CFM9238BF280585
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Same Sky®’s
  • 部品番号:
    CFM-9238BF-280-585
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
125
16 Weeks 出荷できます 9/21/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
125
$58.61
250
$30.93
375
$21.27
500 +
$20.85
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!