Mean Well LRS-350:部品のひととき
LRS-350シリーズは、高さ30mmの薄型設計を採用した350W単一出力のケース型電源です。115VACまたは230VAC入力を採用し、スイッチで選択できます。シリーズ全体で3.3V、4.2V、5V、12V、15V、24V、36V、48Vの出力電圧ラインを用意しています。最大89%の高効率に加え、長寿命ファンを内蔵しているため、LRS-350は全負荷で-25~+70°Cの環境下でも動作できます。無負荷時消費電力が0.75W未満と極めて低く、最終システムは世界各地のエネルギー要件を容易に満たせます。LRS-350は一通りの保護機能と5Gの耐振動性能を備え、UL60950-1などの国際安全規格に準拠しています。LRS-350シリーズは、さまざまな産業用途に向けた費用対性能比の高い電源ソリューションです。
Mean Wellの詳細はこちら: https://www.onlinecomponents.com/suppliers/mean-well-224/?Supplier=224