RS1507M-C

Rectron

Rectifier Bridge Diode Single 1KV 15A 4-Pin RS-15M

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
Rectifier Bridge Diode Single 1KV 15A 4-Pin RS-15M
Search Keywords: RS1507MC
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Rectron
  • 部品番号:
    RS1507M-C
  • Alias/AKA:
    RS1507M
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 30
Ships today, if you order in Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
9 Weeks 出荷できます 7/8/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$0.5694
50
$0.5176
250
$0.4707
1,200
$0.4525
3,600
$0.4339
6,000
$0.4328
8,400
$0.4284
10,800
$0.4273
15,600 +
$0.4257
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!