Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Cable Gland, Screw Thread Type, Short Body, Plastic, Black, 13/16"-28 UN, Screw Thread, Φ6.5-Φ8.0mm
DLX-25-M
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 10 mm ... 14 mm - shielding: no ...
Cable Accessories Strain Relief Grip Nylon Yellow MAX-LOC®
Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thr ...
MAX-LOC Cord-Sealing Grip - 3/4" NPT - Male - 15.88-19.05mm
MAX-LOC Cord-Sealing Grip - 3/4" NPT - Male - 12.70-15.88mm
Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thr ...
Grommets & Bushings Grommet Edging, Solid, 0.144- 0.189 Pa
Cable Accessories Strain Relief Grip Nylon/Stainless Steel MAX-LOC®