Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Cable Gland - 0.157" (4.00mm) to 0.394" (10.00mm) Cable Diameter Range - PG11 Thread - 0.732" (18.6mm) Panel Hole ...
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 22 mm ... 32 mm - shielding: no ...
Cable Gland, Screw Thread Type, Long Body, Plastic, Gray, PG9, Screw Thread, Φ6.0-Φ10.0mm, Panel Thickness 7.5
Hand Tools -Mounting tool
Cable Gland, Screw Thread Type, Short Body, Plastic, Gray, M25, Screw Thread, Φ13.0-Φ18.0mm
Cable Accessories Strain Relief Grip Nylon/Stainless Steel MAX-LOC®
Cable Glands Strain Reliefs&Cord Grips SC250-LB
SKMU M63 MS. Cable glands, Locknut, Brass, nickel-plated, M 63 x 1.5 GTIN (EAN): 4008190956523
Cable Gland - M25x1.5 Thread Size - 4 Holes - 0.433" (11.00mm) Thread Length - 0.236" (6.0mm) Hole Diameter - Pol ...
Cable Gland, Square Flange Type, Short Body, Metal, 6"-32 UNC, Screw Thread, Φ5.5-Φ7.0mm