Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
Cable Entry System, Terminated, IP65, 3.39"X1.42", 8 holes, 1PC | Panduit CEST2-D8
Cable Entry System for Unterminated Cables 17-Opening NEMA 1/NEMA 12 Polyamide 6.6
Locknut For Cable Glands with PG21 Thread - Polyamide (PA), Nylon - Gray.
Cable Gland - PG63 - 1.65" to 1.97" (41.9mm to 50.0mm) Cable Diameter - Nylon (Polyamide) - Gray.
Cable Gland - 0.335" (8.50mm) to 0.551" (14.00mm) Cable Diameter Range - PG16 Thread - 0.886" (22.5mm) Panel Hole ...
Cable Gland, Screw Thread Type, Long Body, Plastic, Black, M16, Screw Thread, Φ6.0-Φ10.0mm, Panel Thickness 7.5
Cable Gland, Screw Thread Type, Long Body, Plastic, Black, PG13, Screw Thread, Φ10.0-Φ14.0mm, Panel Thickness 6.2
Enlarging Fitting PG16 - 21 Grey
Cable gland; 0.39" -(10.0mm); Polyamide; Black; IP68/69K | Phoenix Contact 3240874
PG11 - Multi-conductor Cord - Grip 3x3.5mm - Polyamide - Black.