Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Cable Assembly DC Power 0.15m Wire to Board to Wire to Board 2 to 2POS M-M Crimp-Crimp 14AWG
Cable - 6 feet (183cm) - 5.5x2.1 mm 50-00025 DC jack to 10 mm tinned - 18 AWG - 30-00415 R-B wire
Sealed DC Power Cable Assy, 0.08" Center Pin, Right Angle
Fused Lighter Plug with 6 Detachable Plugs and 12 ft. Coiled Cord with multi Plugs on the other End
Cable - 20 feet (610cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 mm 50-00025 DC jack - 16 AWG - 30-00440 wire
Cable - 20 feet (610cm) - 5.5x2.1x12 mm 90° 50-00133 DC plug to 5.5x2.1 mm 50-00025 DC jack - 18 AWG - 30-00683
Cable - 6 feet (183cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 mm 50-00025 DC jack - 18 AWG - 30-00007 wire
DC Cord 1.0 X 7.0 Plug.
Cable - 6 feet (183cm) - 3.5x1.35 mm 50-00057 DC jack to stripped tinned - 24 AWG - 30-00692 wire
Cable - 15 feet (457.5cm) - 5.5x2.5x12 mm 50-00026 DC plug to 5.5x2.5 mm 50-00027 DC jack - 18 AWG - 30-00007 wir ...