Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Industrial Pressure Sensors
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 250 PSI, Units in PSI, Measurement Type ...
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 100 BAR, Units in BAR, Measurement Seal ...
Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
Industrial Pressure Sensor 0bar to 16bar Absolute 3-Pin
EC500PS1PC -Eclipse Series Stainless Steel Pressure Sensor, Amplified Output, Se
NPI-19A-021GH-(1.5-MA)
AC/R pressure sensor, brass, 15-265psia
Hermetic Analog Pressure Sensors - 50 bar - Output: 1-5 VDC - Supply: 8-32 VDC - Port: 1/4 -18NP T - M12-4Pole - ...
Hermetic Analog Pressure Sensor