ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Relay SSR 50mA 1.4V DC-IN 0.45A/0.9A 150V AC/DC-OUT 6-Pin
PLA134S
SSR - GN - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 280 VAC - Zero Cross
SSR - GN - Single Phase - Panel Mount - 25A - In 90-280 VAC - Out 280 VAC - Zero Cross
SSR - GN - Single Phase - Panel Mount - 125A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR - GN+ - Single Phase - Panel Mount - 50A - In 20-260VAC/DC - Out 500VAC - Zero Cross
SSR - GNA - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 280 VAC - Zero Cross
SSR Accessory - Thermal Pad - Sticker
SSR - GNR - Single Phase - DIN Rail - 30A - In 4-32 VAC - Out 500 VAC - Random
SSR - GNR - Single Phase - DIN Rail - 20A - In 4-32 VDC - Out 280 VAC - Zero Cross