ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 250V AC/DC-OUT 6-Pin
SSR Accessory - Heatsink - 1.1 °C/W
SSR - GNA - Single Phase - Panel Mount - 50A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR - GN+ - Single Phase - Panel Mount - 50A - In 4-32 VDC - Out 500 VAC - Zero Cross
SSR - GN - Single Phase - Panel Mount - 50A - In 4-32 VDC - Out 660 VAC - Random
SSR - GN - Single Phase - Panel Mount - 25A - In 90-280 VAC - Out 660 VAC - Zero Cross
SSR - GN - Single Phase - Panel Mount - 50A - In 18-36 VAC - Out 660 VAC - Zero Cross
SSR Accessory - Thermal Pad - Pre-Cut
SSR - GNS - 1-Phase - Panel Mount - 50A - In 4-32VDC - Out 660VAC - Zero Cross - Current Detect
SSR Accessory - Heatsink - 0.9 °C/W