Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
LCA110LSTR
Relay SSR 50mA 1.4V DC-IN 0.4A 250V DC-OUT 6-Pin
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
Relay SSR 50mA 1.4V DC-IN 0.125A 250V DC-OUT 8-Pin
SSR - GN - Single Phase - Panel Mount - 25A - In 18-36 VAC - Out 280 VAC - Zero Cross
SSR - GN - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 280 VAC - Random
SSR Accessory - Thermal Grease
SSR - GN+R - Single Phase - DIN Rail - 30A - In 4-32 VDC - Out 500 VAC - Zero Cross
SSR Accessory - Assembly Kit For Heatsink 26532764N
SSR - GNA - Single Phase - Panel Mount - 90A - In 4-32 VDC - Out 660 VAC - Zero Cross