Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
LCB110S
SSR - GN - Single Phase - Panel Mount - 50A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR - GNAD - Single Phase - Panel Mount - 10A - In 4-32 VDC - Out 200 VDC - DC
SSR - GNR - Single Phase - DIN Rail - 30A - In 80-140 VAC - Out 660 VAC - Zero Cross
SSR - GN+ - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 270 VAC - Zero Cross
SSR GN & GN+R Accessory - Load Detection - 40A - In 8-30 VDC
SSR GN & GN+R Accessory - Load Detection - 40A - In 24-45 VDC
SSR - GN - Single Phase - Panel Mount - 75A - In 4-32 VDC - Out 660 VAC - Zero Cross
SSR - GNAD - Single Phase - Panel Mount - 40A - In 4-32 VDC - Out 55 VDC - DC