Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry
Reed Relay 12VDC 1000Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.1x7.85x6.8)mm THT Dry
Reed Relay, D31C Series, 5 Vdc, 200 Ohm, 250 Ma, 30 Vdc, Spdt Rohs Compliant: Yes |Celduc D31C2100
Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry
Reed Relay 1NO/7500VDC/50W=121R2