Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Power Relay 5VDC 20A SPST-NO(30.5x16x33.5)mm THT
Miniature Power Relay
Power Relay 9VDC 12A SPST-NO(29x12.7x15.7)mm THT
Power Relay 100/120VDC 25A DPST-NO(52.5x33.5)mm Bracket
Power Relay 12VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Relay - 120VAC - 2 Pole.
Power relay ideally suited for high inrush fluid pump control
Power PCB Relay
Power Relay 100VDC 30A SPST-NO(73x36x67.2)mm Flange