ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Power Relay 12VDC 20(NO)A/10(NC)DCA/20(NO)A/10(NC)ACA SPDT (( 31.9mm 27.5mm 28.3mm)) Through Hole
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3x10.3x16.2)mm THT
Power Relay 18VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power Relay 9VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Power relay ideally suited for high inrush fluid pump control
Power/signal Relay DPST Momentary 0.317A (coil) 6VDC (coil) 1900MW (coil) Panel Mount
Power Relay 12VDC 30A SPST-NO(52.5x34.5x55)mm Bracket
Power Relay 200/240VAC 30A SPST-NO(52.5x34.5x55)mm Bracket
Relay - 24VAC - 2 Pole.