Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
PCB Power Relay
Power Relay 24VDC 20DCA/30ACA SPST-NO (( 30.5mm 24.2mm 16.9mm)) Through Hole
Power Relay 120VAC 30A SPDT (63.5mm 63.5mm 55.8mm)
Power Relay 100/120VAC 30A SPST-NO(52.5x34.5x55)mm Bracket
Power Relay 12VDC 30A SPST-NO(52.5x34.5x55)mm Bracket
Power Relay 6VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
Power Relay 12VDC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x33.5x51)mm THT
Power Relay 200/240VAC 25A DPST-NO(52.5x34.5x55)mm Bracket
Power Relay 24VAC 30A SPST-NO(52.5x34.5x55)mm Bracket
Power Relay 12VDC 25A DPST-NO(52.5x33.5)mm Bracket