As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Power Relay 12VDC 30A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
Electromechanical Relay 120VAC 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Relay SPDT 20A 12VDC Pc Board Mountable Epoxy Sealed | Nte Electronics Inc. R53-5D20-12
Electromechanical Relay 12VDC 70Ohm 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Electromechanical Relay 24VAC 13ADC/25AAC DPDT (38.89x35.72x73.82)mm Flange General Purpose Relay
Relay-spst-no 30A 12vdc PC Board Mount .250 Inch Terminals On Top Epoxy Sealed Flange Mount
Electromechanical Relay 24VDC 130Ohm 25A 4PDT (86.1x67.31x68.83)mm Flange Heavy Duty Relay