Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Electromechanical Relay 120VAC 20A SPDT (50.8x32.51x38.6)mm Bracket General Purpose Relay
Electromechanical Relay 24VDC 290Ohm 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Electromechanical Relay 24VAC 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Power Relay 110VDC 25A SPDT (( 63.3mm 63.75mm 57.9mm))
Power Relay 120VAC 25A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
Power Relay 120VAC 30A DPST-NO (( 63.3mm 63.75mm 63.5mm))
Electromechanical Relay 24VAC 11.5Ohm 30A DPST-NO (63.5x63.5x55.88)mm Power Relay
Electromechanical Relay 12VDC 90Ohm 70A SPST-NO (26.5x30.7x59.2)mm Flange General Purpose Relay
Electromechanical Relay 12VDC 50Ohm 20A SPDT (52.58x41.15x61.47)mm Power Relay
Electromechanical Relay 24VAC 2.4Ohm 50A 3PST-NO (69.85x101.6x79.38)mm Flange Contactor Relay