As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Relay Spst-no 30A 12VDC Pc Board Mountable Epoxy Sealed | Nte Electronics Inc. R53-1D30-12
Power Relay 24VDC 30A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
Power Relay 240VAC 25A SPDT (( 63.3mm 63.75mm 57.9mm))
Power Relay 24VAC 30A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
Electromechanical Relay 48VDC 1.2KOhm 30A DPDT (79.4x63.5x58.7)mm Open Frame Relay
Power Relay 24VDC 30A SPDT (( 63.3mm 63.75mm 57.9mm))
Electromechanical Relay 24VAC 12Ohm 30A SPDT (63.3x63.75x57.9)mm Power Relay
Power Relay 240VAC 25A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
Power Relay 12VDC 30A DPST-NO (( 63.3mm 63.75mm 63.5mm))
Electromechanical Relay 24VAC 35Ohm 20A DPDT (52.58x41.15x61.47)mm Power Relay