In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
DPDT Mini Power Relay 12VDC DPST-NO
Electromechanical Relay DPDT 5A 24VDC 650Ohm Through Hole
K4T-24V-1
HC4-PY-AC6V
Electromechanical Relay 9VDC 202.5Ohm 10(NO)/6(NC)A SPDT (22x16x10.9)mm THT Power Relay
Power Relay 9VDC 16A SPDT(28.8x12.5x15.7)mm THT
Power Relay 9VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Power Relay 18VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
NC4-P-DC24V
Mini Power Relay 24VAC coil SPDT