WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
G.P. open-type relay; 240VAC; Two pole
Electromechanical Relay 24VAC 72Ohm 5A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
Electromechanical Relay 24VAC 85Ohm 10A SPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Electromechanical Relay 6VDC 32.1Ohm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
General purpose - square - base relay - 120VAC - Three pole
Relay - DPDT - 10A - 120VAC Coil - 8 Pin Circ - Indicationg Light.
Electromechanical Relay 6VAC 6Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Electromechanical Relay 110VDC 10KOhm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Electromechanical Relay 12VAC 24Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay