ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Signal Relay 4.5VDC 1A DPDT(10.7x8.6x5.4)mm SMD
Electromechanical Relay 24VDC 5.22KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Surface-mounting, High Frequency Relay
Electromechanical Relay 3VDC 91Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 3VDC 45Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 3VDC 91Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 9VDC 795Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay