Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Electromechanical Relay 5VDC 237Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (( 20mm 8.6mm 8.9mm)) THT High Frequency Relay Automotive
Electromechanical Relay 24VDC 2.88KOhm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Signal Relay 3VDC 1A DPDT(10.7x8.6x5.4)mm SMD
Electromechanical Relay 4.5VDC 194Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 9VDC 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
High-frequency Relay - DPDT (2 Form C) - 21.1mA 5VDC Coil - Non Latching - 1A Contact Rating - 125VAC/60VDC Max S ...
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 6VDC 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay