NEUTRIK®, a brand of the Neutrik Group, is the recognized leader in connectivity solutions for the professional audio, video, lighting, and broadcast markets. In addition to its famous screwless XLR cable connectors, NEUTRIK is the inventor of the powerCON®, etherCON®, speakON®, opticalCON®, combo 1/4" XLR chassis connectors, the D-size flange, rearTWIST® BNC connectors, and dozens of other inn
AC/DC Adapter - Desktop - 22 Watts: 7.5V @ 2.93A - IEC 320-C8 Inlet - Medical
AC/DC Adapter - Desktop - 54 Watts: 9V @ 6A - IEC 320-C8 Inlet - Medical
AC/DC Adapter - Desktop - 45 Watts: 9V @ 5A - IEC 320-C14 Inlet - Medical
The OWA-120U-20 is a 120W single-output moisture-proof AC/DC adaptor that provides a constant 20V DC output.
External AC-DC Power Supply - Medical - 300W - 12VDC - Input: 90 to 264VAC - IEC320-C14 - 6 Pin Mini Fit P4.20
TRH220A560-01E13-VI
20W - 5VDC - Desktop Adapter - C14
TRH50A150-11E01-VI
External AC-DC Power Supply - Medical - 300W - 48VDC - Input: 90 to 264VAC - IEC320-C14 - 6 Pin Mini Fit P4.20
TRH70A180-11E03-VI