In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 5 ...
DC-DC Converter - 240W - Output: 24VDC - Input: 250 to 1500VDC - DIN Rail
75 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, 75 W ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 12 VDC Output
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 24 VDC Output
DC/DC Converter - 60W - Input 150-1500VDC - Output 5VDC 10A - Din Rail Mount
DC/DC Power Converter Module
DC-DC Converter - 30W - ±15VDC - Input: 10~36 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Neg Logic
DC/DC Converter - 60W - Input 150-1500VDC - Output 12VDC 5A - Din Rail Mount