VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
60W Single AC-DC Power Module
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 28V
PCMD400110SXXW
DC/DC Converter - 400W - 24VDC - Input 110VDC - Chassis Mount - Galvanically Seperated - Transient and Short Circ ...
DC/DC Converter - 250W - 24VDC - Input 110VDC - Chassis Mount - Galvanically Seperated - Transient and Short Circ ...
DC/DC Converter - 150W - 12VDC - Input 24VDC - Galvanically Separated - Transient and Short Circuit Protected
Dual Output DC-DC Converter - 300W - Input: 16.8 to 45 VDC - Output: 24/24 VDC - -40 to 70°C - RoHS - Out OK - Vo ...
Single Output DC to DC Converter
DC-DC Converter - 192W - Output: 15/15VDC, 6.4/6.4A - Input: 67.2-150VDC - Voltage Control Input
POWER SUPPLY;;DC-DC CONVERTER;;;;;;;