Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
DC-DC Converter - 50W - 9.5 to 75 VDC input - 24 VDC - 2.08 A - neg logic - single regulated output - chassis mou ...
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 ...
150 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 25 A ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 48 VDC - 1.05 A - single regulated output - chassis mount
DC-DC Converter - 50W - 9.5 to 75 VDC input - 48 VDC - 1.05 A - single regulated output - chassis mount - open-fr ...
600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - ...
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 3.33 ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 48 VDC - 1.05 A - neg logic - single regulated output - chassis mou ...
DC-DC Converter - 50W - 9.5 to 75 VDC input - 15 VDC - 3.33 A - single regulated output - chassis mount w/ heatsi ...
DC-DC Converter - 30W - ±12VDC - Input: 10~36 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic