Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Isolated DC/DC Converter - Half Brick w/Heatsink - Chassis/DIN Mount - 100 Watt - 18-75VDC Input - 15VDC Output
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 48.0 VDC Output - 3.2A - Open Frame - Chassis Mount - Basepl ...
Isolated DC-DC Converter - 75W - 180-450 VDC Input - 15.0 VDC Output - 5A - Open Frame - Chassis Mount - Baseplat ...
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 12.0 VDC Output - 12.5A - Open Frame - Chassis Mount - Base ...
Isolated DC/DC Converter - 20W - 8.5-160 VDC Input - 12 VDC Output - 1670mA - Enclosed - Chassis Mount - On/Off N ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - Chassis Mount - 9-36 VDC Input - 15 VDC Output
Isolated DC-DC Converter - 50W - 9-75 VDC Input - 24.0 VDC Output - 2.08A - Open Frame - Chassis Mount - Baseplat ...
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 5.0 VDC Output - 20A - Open Frame - Chassis Mount - Baseplat ...
Isolated DC-DC Converter - 150W - 43-160 VDC Input - 15.0 VDC Output - 10A - Open Frame - Chassis Mount - Basepla ...