In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Isolated DC-DC Converter - 50W - 14-160 VDC Input - 12.0 VDC Output - 4.2A - Open Frame - Chassis Mount - Basepla ...
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 12.0 VDC Output - 8.4A - Open Frame - Chassis Mount - Basepl ...
Isolated DC-DC Converter - 75W - 180-450 VDC Input - 12.0 VDC Output - 6.25A - Open Frame - Chassis Mount - Basep ...
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 48.0 VDC Output - 2.1A - Open Frame - Chassis Mount - Basepl ...
Isolated DC-DC Converter - 50W - 14-160 VDC Input - 24.0 VDC Output - 2.1A - Open Frame - Chassis Mount - Basepla ...
Isolated DC-DC Converter - 150W - 43-160 VDC Input - 12.0 VDC Output - 12.5A - Open Frame - Chassis Mount - Basep ...
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 28.0 VDC Output - 5.4A - Open Frame - Chassis Mount - Basep ...
Isolated DC/DC Converter - Half Brick w/Heatsink - Chassis/DIN Mount - 100 Watt - 18-75VDC Input - 28VDC Output
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 12.0 VDC Output - 12.5A - Open Frame - Chassis Mount - Base ...