Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Single Output DC-DC Converter - 1.5W - Vin: 12V - Vout: 5V - SMD DIP Package
Single Output DC-DC Converter - 10W - Vin: 48V - Vout: 5V - SMD DIP Package
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 8kVDC Isolation - CTRL Pin - DIP2 ...
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 10kVDC Isolation - CTRL Pin - DIP ...
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 5VDC - 10kVDC Isolation - DIP24
DC-DC Converter - 1 Watt - SIP - Input: 9VDC (+/-) 10% - Output: 12VDC - 8kVDC Isolation - -40°C to +85°C
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 8kVDC Isolat ...
DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: (+/-) 12VDC - Short Circuit Protection - 6.4kVDC ...
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 24V
Dual Output DC-DC Converter - 15W - Vin: 18 to 36V - Vout: ±12V - PCB Thru-Hole - 1"x1"