Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
DC-DC Converter - 1.8VDC @ 40A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Module DC-DC 12VIN 1-OUT 24V 3.13A 75W 9-Pin Half-Brick
18~36 Vdc Input Range, 75 W, Single Output - 37.5W, 2.5V, 15A, single output, half brick
Quad Output DC-DC Converter - 35W - Input: 60 to 150 VDC - Output: 5/5/5/5 VDC - -40 to 85°C - Thru Hole - RoHS
QLS30ZB-NTA
DC-DC Converter - 2VDC @15A - Input: 18 to 36VDC - Through Hole - RoHS Compliant
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 9VDC - 2kV/1Sec Isolation - 4 Lead SIP
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 5VDC - 4kV Isolation - DIP24
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 4kVDC Isolation - Metal Case - ...
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 9VDC - 6kV Isolation - Metal Case - DIP ...