Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
DC-IN 1-CH Transistor DC-OUT 4-Pin Bag
Optocoupler - Transistor Output - 1 Channel - 4 Pins - 30V Output - 1.6V (Max) Vf - 40mA If - Axial Package - Thr ...
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R
Optocoupler Ttl Compatible Dual Open Collector NPN Transistor Output 8-pin DIP
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
Optocoupler DC-IN 1-CH Linear Transistor DC-OUT Automotive 8-Pin DIP SMD Tube
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 9 € 60 VDC - Limiting continuous curre ...
Optocoupler DC-IN 1-CH 4-Pin SSOP T/R