Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Transformer 1: 80 - 1000Vrms - 8.3 X 25.5mm - 3.5 X Gull Wing - Surface Mount.
AC to AC 18V 500mA 3.5mm mal
VM10-FPB
Driver Transformer - Ratio Primary 1.33:1 - 70-7000Hz
AC to AC 16V 1.1A 2.1mm fema
UHF/VHF/FM Band Separator
transformer - potential
Industrial Control Transformers
Current Sense Transformer - 40A - 760uH
Power Transformer 24.9:1 1000Vrms Solder Lug Flange Mount