NEUTRIK®, a brand of the Neutrik Group, is the recognized leader in connectivity solutions for the professional audio, video, lighting, and broadcast markets. In addition to its famous screwless XLR cable connectors, NEUTRIK is the inventor of the powerCON®, etherCON®, speakON®, opticalCON®, combo 1/4" XLR chassis connectors, the D-size flange, rearTWIST® BNC connectors, and dozens of other inn
DISCR.ETH.MAG. 10/100 SINGLE SMT
Telecom Transformer 1: 1 0.45Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal Gull Wing SMD
Telecom Transformer - 1:1 - 44Ohm Primary DCR - 56Ohm Secondary DCR - 6 PC Pin - Thru-Hole.
LAN Transformer - Dual - 10GPP - 1:1 - EXT. HF - SMD - Tape&Reel
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
LAN Transformer - Single - 2.5GD - 1:1 - HF - SMD - Tape&Reel
LAN Transformer - Quad - 1GP - 1:1 - HF - 88P - Through Hole Tube
LAN Transformer - Quad - 1GPP - EXT. HF - 96P - Through Hole - Tube
LAN Transformer - Single - 1GPP - 1:1 - EXT HF - SMD - Tape&Reel
Telecom Transformer 1:1 60Ohm Prim. DCR 78Ohm Sec. DCR 4Term. PC Pin Thru-Hole