NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Audio Transformer 1CT:1CT 500Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6Term. PC Pin Thru-Hole
Audio Transformer 2:1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Audio Transformer 3.54: 1 1000Vrms 20Ohm Prim. DCR 2.5Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Audio Transformer 5:1 1000Vrms 1.7KOhm Prim. DCR 115Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Audio Transformer 1.58:1 1000Vrms 168Ohm Prim. DCR 92Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Audio Transformer 1500VAC 6Term. PC Pin Thru-Hole
Audio Transformer 1: 1 1000Vrms 72Ohm Prim. DCR 93Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
transformer - audio, chassis mount
Audio Transformer 8 Terminal Solder Lug Flange Mount
Audio Transformer 2:1 500Vrms 65Ohm Prim. DCR 90Ohm Sec. DCR 6Term. PC Pin Thru-Hole