Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
DiplexerRF Single 698MHz to 960MHz/1710MHz to 2170MHz 6-Pin T/R
DXP.02.A - SMD L1/L2/L5 SAW Diplexer For GNSS Band Applications 5*5*1.7mm
Integrated Circuit Balance Modulator - 7-lead SIP - Vcc=14.4V
Phase - Frequency Detector, Differential, ECL, 3.3 V / 5.0 V
Multi-Band GNSS L1/L2/L5 Frond End active circuitry module
Chip Attenuator 3GHz 4dB Automotive 4-Pin Case 0404(1010Metric) T/R
Chip Attenuator 3GHz 5dB Automotive 4-Pin Case 0404(1010Metric) T/R
Front End - Surface mount GNSS front-end module covering L1 and L5 bands
1608 617MHz to 960MHz LPF
Phase-Frequency Detector, 3.3 V, ECL