In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) Adjustable, Enable H
Controlled Load Switch, Ultra-Small, Low Ron, 3.0 A, with Auto-Discharge Path
Load Switch, Integrated, ecoSWITCH™13.5 mΩ, 24 V, 7 A, Fault Protection
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection
Load Switch, Integrated, ecoSWITCH™ 5.9 mΩ, 24V, 10 A, Fault Protection
USB Power Switch Single 5.5V 1.2A 6-Pin DFN EP T/R
Load Switch, Integrated, ecoSwitch™, 6.0 A
AUTOMOTIVE DRIVER
Load Switch, Integrated, ecoSWITCH™, 14 A, Fault Protection
OVP with Very Low on-resistance, 28 V, 4 A OVP in WLCSP-6