Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
LED Driver, Constant Current Regulator, 15 mA, 45 V
LED Driver, 2-Channel, with 32 Dimming Levels and Reset
Wide Dimming Current Mode LLC Half Bridge Controller for LED Lighting Default Part
LED Driver, Constant Current Regulator, 120 V, 30 mA, ±15%, for A/C off-line applications
LED Driver, Constant Current Regulator, 50 V, 10 mA
Demo Board, Deep Dimming 150W Led Driver Rohs Compliant: Yes |Onsemi NCL2801LED2GEVB
LED Driver - DC/DC Controller - SEPIC, Step-Down (Buck), Step-Up (Boost) - 1 Output - 100kHz to 800kHz - 5.3 to 4 ...
Current Controller for Automotive LED Lamps
LED Driver - Linear - 1 Output - 4.75 to 90V Supply - 25mA, 1 to 90V Output - TO-252, (D-Pak) Package - Surface M ...
LED Driver, Constant Current Regulator, 25 mA, 45 V