Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Comparator, Dual, Low Offset Voltage
Comparator Dual ±18V/36V 8-Pin DMP
Integrated Circuit Voltage Comparator 8 Lead Metal Can
Comparator, Low Voltage, Open Drain Pinout Style: 1
Comparator Single 5.5V 5-Pin SC-88A T/R
Comparator, Complementary, Low Voltage
Comparator Single R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C
Single Comparator with Chip Select - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8- ...
MCP6564A-E/ML