Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SOIC W - 18-Pin.
An 8-bit I/O expander that provides general-purpose parallel I/O expansion via a high-speed SPI serial interface.
I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt
The MCP23S17-E/SP is a 16-bit remote bidirectional I/O expander with a high-speed SPI interface.
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tape&Reel
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 16-Pin QFN - Tube
The MCP23016-I/SS is a 16-bit I/O expander that provides general-purpose, bidirectional parallel I/O expansion fo ...
16-BIT I/O EXPANDER
The MCP23S18T-E/SO is a 16-bit I/O expander with open-drain outputs and a high-speed SPI interface.