Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 ...
Connector - Terminal Block - DIN Rail - Thermocouple - J Type - ScrewClamp - 24 12 AWG - 10A - 300V
Signal Conditioner
2 loops - Thermocouple/Pt100 input - PNP 2 Digital Outputs 24 VDC - 21 mA/point - Heat or Cool control - Push-in ...
Switching amplifier electronic terminal block - for inductive proximity sensors acc. to NAMUR - with light indica ...
Analog input module - Modicon TM3 - 4 temperature inputs - spring - 24V DC
Industrial Networks and Communications
Temperature Input Units
Eight MINI Analog Pro signal conditioners and measuring transducers can be quickly and easily integrated into a P ...
Conductive Level Controller