onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
OAC-24A = PCB MOUNT, 3A,240V AC -DC I/p
I/O Module Relays Input Module 220VAC Thru-Hole/Plug-In
SYSMAC REMOTE VERTICAL MODULE
Output Module AC 44ma 15VDC
CANopen bus connection cable - angled - M12-A female-wire - 25m
I/O Module Relays Input Module 24VDC 5mA
connection sub-base ABE7 - for distribution of 4 analog output channels
Safety discrete I/O expansion block, Modicon TM7, IP67, 8 DI, 24 V DC, 2 A, M12 connector
TM7 daisy chain bus cable - straight - M12B male-female - 0.3m
PLC I/O Module SNAP 2 x I/O, 82.55 x 18.29 x 82.55 mm | Opto 22 SNAP-AITM-2