Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: ...
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² ...
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection meth ...
The 2800567 is a mini feed-through terminal block with an integrated diode and screw connections for DIN rail mou ...
DIN rail diode module 12-24 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Interface Module; Diode; DIN Rail, Panel Mount; 20; 22-12 AWG; 250 V | Altech Corp 8974.2
Interface Module Diode DIN Rail Panel Mount 4 22-12 AWG 250 V, DM Series | Altech Corp 8971.2
Altech 8861.0 I/O Bussed Irface, Green LED, 16 Position, 5-24V DC