Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
Marking Tag - Vertical - Imprint 31 to 40 - 10.5mm H x 7.5mm W - Pack of 100.
Terminal Block - Feed Through - 2 Position - 1 Level - 15A 800V IEC / 15A 600V UL - 14 to 24 AWG - 3.5mm Width - ...
Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Position - White - 45 x 43 m ...
Conn Terminal Block 6 POS Screw DIN Rail 25A
High-current terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn conne ...
Conn Feed-Through Terminal Block 5 POS Screw ST T DIN Rail
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one a ...
Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection method: Screw connection - ...
Conn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 15A
Conn Terminal Blocks M 5 POS 5.08mm Screw Cable Mount 12A