onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Protective conductor terminal - Connections: 2 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - Mounting: NS ...
Feed-through Terminal Block - 1000 V - 57 A - Connections: 3 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - ...
Interface Module Terminal Blocks - 10 Position - Screw Connection To RJ11/RJ45 Jack - 14 AWG.
VARIOFACE module - with screw connection and high density D-Subminiature male connector - for mounting on NS 35 r ...
VARIOFACE module - for IEC 603/DIN 41612 connector - type C - 64-pos. - a - c components mounted - with male conn ...
VARIOFACE module - with push-in connections and male D-SUB miniature pin strip - for mounting on NS 35 rails - 25 ...
Feed-through Terminal Block - 1000 V - 41 A - Connections: 4 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - ...
VARIOFACE module - with push-in connections and high density D-SUB miniature pin-strip - for mounting on NS 35 ra ...
VARIOFACE module - with screw connection and male D-SUB miniature pin strip - for mounting on NS 35 rails - 37-po ...
VARIOFACE COMPACT LINE, sensor module for the connection of 8 p-n-p sensors, for assembly on DIN rail NS35/7.5, s ...