onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
NX-series Analog Input Unit
NX-series Analog Output Unit
INPUT UNIT 16 MA 5 TO 12 VDC
NX-series Digital Input Unit
Input Module - 8 Analog Inputs - 4 to 20 mA - 1 to 5/0 to 10 V/-10 to +10 V (selectable) - Screw Terminal - IP30.
I/O Unit - 24VDC/250VAC - 2A - C20 56-I/O: Pnp/relay.
Input Simulator.
16-channel digital output - 24 VDC - 0.5 A - Ribbon cable
Interface Module; Diode; DIN Rail, Panel Mount; 12; 22-12 AWG; 250 V | Altech Corp 5703.2
Module, G4 Analog 0 To +5 Amp AC/DC Input | Opto 22 G4AD16